
GCTP-1/8 | |
|---|---|
DigiKey Part Number | 4393-GCTP-1/8-ND |
Manufacturer | |
Manufacturer Product Number | GCTP-1/8 |
Description | TAPE GLASS CLOTH WHT 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Adhesive White 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer Bertech | Width 0.13" (3.18mm) 1/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Masking, Sealing |
Tape Type Glass Cloth | Temperature Range -99°F ~ 392°F (-73°C ~ 200°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Glass Cloth | Shelf Life 18 Months |
Thickness 0.0070" (7.0 mils, 0.178mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

