Glass Cloth Tape Silicone Adhesive White 1.63" (41.28mm) 1 5/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCTP-1 5/8

DigiKey Part Number
2363-GCTP-15/8-ND
Manufacturer
Manufacturer Product Number
GCTP-1 5/8
Description
TAPE GLASS CLOTH WHT 1 5/8"X36YD
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Adhesive White 1.63" (41.28mm) 1 5/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Series
Width
1.63" (41.28mm) 1 5/8"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
White
Tape Type
Glass Cloth
Usage
Masking, Sealing
Adhesive
Silicone
Temperature Range
-99°F ~ 392°F (-73°C ~ 200°C)
Backing, Carrier
Glass Cloth
Base Product Number
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.