
GCTP-1/2 | |
|---|---|
DigiKey Part Number | 4393-GCTP-1/2-ND |
Manufacturer | |
Manufacturer Product Number | GCTP-1/2 |
Description | TAPE GLASS CLOTH WHT 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer Bertech | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Masking |
Tape Type Glass Cloth | Temperature Range -100°F ~ 392°F (-73°C ~ 200°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Glass Cloth | Shelf Life 18 Months |
Thickness 0.0070" (7.0 mils, 0.178mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 11,87200 € | 118,72 € |
| 25 | 10,72120 € | 268,03 € |
| 50 | 9,94880 € | 497,44 € |
| 100 | 9,25280 € | 925,28 € |
| 250 | 8,43680 € | 2.109,20 € |
| 500 | 7,88984 € | 3.944,92 € |
| 1.000 | 7,39679 € | 7.396,79 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

