
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Small | |
Material | Nitrile Rubber | |
Color | White | |
Features | Anti-Static |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

