
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Bertech | Width 3.00" (76.20mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear, Black Print |
Part Status Active | Usage Packaging |
Tape Type Box Sealing | Temperature Range 140°F (60°C) |
Adhesive Rubber | Base Product Number |
Backing, Carrier Cellulose |

