
ESDCT3P-100MM | |
|---|---|
DigiKey Part Number | 2363-ESDCT3P-100MM-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3P-100MM |
Description | TAPE BOX SEAL CLR/BLK 3.94"X72YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear, Black Print 3.94" (100.00mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Bertech | Width 3.94" (100.00mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear, Black Print |
Part Status Active | Usage Packaging |
Tape Type Box Sealing | Temperature Range 140°F (60°C) |
Adhesive Rubber | Base Product Number |
Backing, Carrier Cellulose |

