
ESDCT3P-1/4 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3P-1/4-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3P-1/4 |
Description | TAPE BOX SEAL CLR/BLK 1/4"X72YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear, Black Print 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Packaging | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,46000 € | 44,60 € |
| 25 | 4,01240 € | 100,31 € |
| 50 | 3,71240 € | 185,62 € |
| 100 | 3,44220 € | 344,22 € |
| 250 | 3,12536 € | 781,34 € |
| 500 | 2,91294 € | 1.456,47 € |
| 1.000 | 2,72145 € | 2.721,45 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

