
ESDCT3C-2 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3C-2-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3C-2 |
Description | TAPE BOX SEALING CLEAR 2"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer Bertech | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 151°F (66°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Cellulose | Base Product Number |
Thickness 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 10 | 22,17400 € | 221,74 € |
| 25 | 20,07400 € | 501,85 € |
| 50 | 18,66560 € | 933,28 € |
| 100 | 17,39630 € | 1.739,63 € |
| 250 | 15,90836 € | 3.977,09 € |
| 500 | 14,91104 € | 7.455,52 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

