
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Bertech | Width 5.91" (150.00mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Masking, Packaging |
Tape Type Box Sealing | Temperature Range 151°F (66°C) |
Adhesive Rubber | Base Product Number |
Backing, Carrier Cellulose |

