Box Sealing Tape Rubber Adhesive Clear 0.13" (3.18mm) 1/8" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCT3C-1/8

DigiKey Part Number
2363-ESDCT3C-1/8-ND
Manufacturer
Manufacturer Product Number
ESDCT3C-1/8
Description
TAPE BOX SEALING CLR 1/8"X72YDS
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 0.13" (3.18mm) 1/8" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0020" (2.0 mils, 0.051mm)
Manufacturer
Bertech
Width
0.13" (3.18mm) 1/8"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Masking, Packaging
Tape Type
Box Sealing
Temperature Range
151°F (66°C)
Adhesive
Rubber
Base Product Number
Backing, Carrier
Cellulose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.