
ESDCT3C-1/4 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3C-1/4-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3C-1/4 |
Description | TAPE BOX SEALING CLR 1/4"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer Bertech | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Bulk | Usage Masking, Packaging |
Part Status Active | Temperature Range 151°F (66°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Cellulose | Base Product Number |
Thickness 0.0020" (2.0 mils, 0.051mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

