
ESDCT3C-1/2 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3C-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3C-1/2 |
Description | TAPE BOX SEALING CLR 1/2"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer Bertech | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 151°F (66°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Cellulose | Base Product Number |
Thickness 0.0020" (2.0 mils, 0.051mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

