Masking Tape Silicone Adhesive Clear 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCPT-1/4

DigiKey Part Number
2363-ESDCPT-1/4-ND
Manufacturer
Manufacturer Product Number
ESDCPT-1/4
Description
TAPE MASKING CLEAR 1/4"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Clear 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.25" (6.35mm) 1/4"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Clear
Tape Type
Masking
Usage
Masking
Adhesive
Silicone
Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Backing, Carrier
Polyester Film
Base Product Number
Thickness
0.0025" (2.5 mils, 0.064mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.