
ESDBPT-4 | |
|---|---|
DigiKey Part Number | 4393-ESDBPT-4-ND |
Manufacturer | |
Manufacturer Product Number | ESDBPT-4 |
Description | TAPE MASKING BLUE 4"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Blue 4.00" (101.60mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 4.00" (101.60mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Blue |
Part Status Active | Usage Masking, Packaging |
Tape Type Masking | Temperature Range -40°F ~ 356°F (-40°C ~ 180°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,20000 € | 97,20 € |
| Unit Price without VAT: | 97,20000 € |
|---|---|
| Unit Price with VAT: | 115,66800 € |

