
DSFT18-1/2 | |
|---|---|
DigiKey Part Number | 2363-DSFT18-1/2-ND |
Manufacturer | |
Manufacturer Product Number | DSFT18-1/2 |
Description | TAPE DBL SIDED WHITE 1/2"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0024" (2.4 mils, 0.061mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.1226" (122.6 mils, 3.114mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Double Coated, Double Sided | Usage Bonding |
Adhesive Acrylic | Storage/Refrigeration Temperature 73°F (23°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" |

