Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSFT-3/4

DigiKey Part Number
2363-DSFT-3/4-ND
Manufacturer
Manufacturer Product Number
DSFT-3/4
Description
TAPE DBL SIDED WHITE 3/4"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0024" (2.4 mils, 0.061mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0060" (6.0 mils, 0.152mm)
Series
Width
0.75" (19.05mm) 3/4"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
White
Tape Type
Double Coated, Double Sided
Usage
Bonding
Adhesive
Acrylic
Storage/Refrigeration Temperature
73°F (23°C)
Backing, Carrier
Polyethylene Foam
Base Product Number
Thickness
0.0625" (62.5 mils, 1.588mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.