
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer Bertech | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Obsolete | Usage Bonding |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyethylene Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Thickness 0.0625" (62.5 mils, 1.588mm) 1/16" | Base Product Number |
Thickness - Adhesive 0.0024" (2.4 mils, 0.061mm) |

