Copper Foil Tape Acrylic Adhesive 9.00" (228.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-9

DigiKey Part Number
2363-CFT-9-ND
Manufacturer
Manufacturer Product Number
CFT-9
Description
TAPE COPPER FOIL 9"X36YDS
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive 9.00" (228.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0026" (2.6 mils, 0.066mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Series
Thickness - Backing, Carrier
0.0013" (1.3 mils, 0.033mm)
Packaging
Bulk
Width
9.00" (228.60mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
Copper Foil
Usage
EMI/RFI Shielding
Adhesive
Acrylic
Temperature Range
266°F (130°C)
Backing, Carrier
Copper Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.