
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0013" (1.3 mils, 0.033mm) | |
Width | 0.88" (22.35mm) 7/8" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | EMI/RFI Shielding | |
Temperature Range | 266°F (130°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

