
CFT-3/4 | |
|---|---|
DigiKey Part Number | 4393-CFT-3/4-ND |
Manufacturer | |
Manufacturer Product Number | CFT-3/4 |
Description | TAPE COPPER FOIL NATU 3/4"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI/RFI Shielding | |
Temperature Range | 155°F (68.3°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,63000 € | 43,63 € |
| 10 | 33,58700 € | 335,87 € |
| 25 | 30,45920 € | 761,48 € |
| 50 | 28,36220 € | 1.418,11 € |
| 100 | 26,47150 € | 2.647,15 € |
| 250 | 24,25544 € | 6.063,86 € |
| Unit Price without VAT: | 43,63000 € |
|---|---|
| Unit Price with VAT: | 51,91970 € |

