
Category | Width 3' (0.91m) |
Manufacturer Bertech | Thickness 0.08" (2.03mm) |
Series | Color Black |
Packaging Box | Material PVC |
Part Status Active | Number of Layers 1 |
Mat Type Floor | Features Conductive |
Shape Rectangle | Includes Ground Cord, Heel Strap |
Length 40' (12.19m) |

