Protective Tape Rubber Adhesive Yellow 0.38" (9.65mm) 3/8" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT-3/8

DigiKey Part Number
2363-CCT-3/8-ND
Manufacturer
Manufacturer Product Number
CCT-3/8
Description
TAPE PROTECTIVE YLW 3/8"X72YDS
Customer Reference
Detailed Description
Protective Tape Rubber Adhesive Yellow 0.38" (9.65mm) 3/8" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Series
Width
0.38" (9.65mm) 3/8"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Yellow
Tape Type
Protective
Usage
Insulating
Adhesive
Rubber
Temperature Range
325°F (162°C)
Backing, Carrier
Polyester Film
Base Product Number
Thickness
0.0030" (3.0 mils, 0.076mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.