Protective Tape Rubber Adhesive Yellow 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT-1

DigiKey Part Number
2363-CCT-1-ND
Manufacturer
Manufacturer Product Number
CCT-1
Description
TAPE PROTECTIVE YELLOW 1"X72YDS
Customer Reference
Detailed Description
Protective Tape Rubber Adhesive Yellow 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0030" (3.0 mils, 0.076mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Packaging
Bulk
Width
1.00" (25.40mm)
Part Status
Active
Length
216' (66.0m) 72 yds
Tape Type
Protective
Color
Yellow
Adhesive
Rubber
Usage
Insulating
Backing, Carrier
Polyester Film
Temperature Range
325°F (162°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.