Protective Tape Rubber Adhesive Yellow 0.25" (6.35mm) 1/4" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCD-1/4

DigiKey Part Number
2363-CCD-1/4-ND
Manufacturer
Manufacturer Product Number
CCD-1/4
Description
TAPE PROTECTIVE YELLOW 1/4" DIA
Customer Reference
Detailed Description
Protective Tape Rubber Adhesive Yellow 0.25" (6.35mm) 1/4" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0030" (3.0 mils, 0.076mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Packaging
Bulk
Width
0.25" (6.35mm) 1/4" dia
Part Status
Active
Color
Yellow
Tape Type
Protective
Usage
Insulating
Adhesive
Rubber
Temperature Range
266°F (125°C)
Backing, Carrier
Polyester Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.