Masking Tape Silicone Adhesive Blue 8.00" (203.20mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPT-8

DigiKey Part Number
2363-BPT-8-ND
Manufacturer
Manufacturer Product Number
BPT-8
Description
TAPE MASKING BLUE 8"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Blue 8.00" (203.20mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0030" (3.0 mils, 0.076mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Packaging
Bulk
Width
8.00" (203.20mm)
Part Status
Active
Length
216' (66.0m) 72 yds
Tape Type
Masking
Color
Blue
Adhesive
Silicone
Usage
Masking
Backing, Carrier
Polyester Film
Temperature Range
-99°F ~ 399°F (-73°C ~ 204°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.