Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.19" (4.78mm) 3/16" |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Blue |
Tape Type Masking | Usage Masking |
Adhesive Silicone | Temperature Range -99°F ~ 399°F (-73°C ~ 204°C) |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0030" (3.0 mils, 0.076mm) |