
BG-1012 | |
|---|---|
DigiKey Part Number | 4393-BG-1012-ND |
Manufacturer | |
Manufacturer Product Number | BG-1012 |
Description | BAG STATIC SHIELD MTL - 10"X12" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Clear 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Closure System User Defined - Clips, Heat Seal, Tape |
Manufacturer Bertech | Thickness 3.1 mil (78.74 microns) |
Series | Length - Inside 12" (304.8mm) |
Packaging Bag | Width - Inside 10" (254mm) |
Part Status Active | Color Clear |
Type Static Shielding Bag |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,04000 € | 34,04 € |
| Unit Price without VAT: | 34,04000 € |
|---|---|
| Unit Price with VAT: | 40,50760 € |

