
BG-0912 | |
|---|---|
DigiKey Part Number | 4393-BG-0912-ND |
Manufacturer | |
Manufacturer Product Number | BG-0912 |
Description | BAG STATIC SHIELD MTL - 9"X12" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Clear 9" (228.6mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 9" (228.6mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,77000 € | 31,77 € |
| 10 | 28,66300 € | 286,63 € |
| 25 | 27,70680 € | 692,67 € |
| 50 | 27,06420 € | 1.353,21 € |
| 100 | 26,48200 € | 2.648,20 € |
| 300 | 25,66583 € | 7.699,75 € |
| Unit Price without VAT: | 31,77000 € |
|---|---|
| Unit Price with VAT: | 37,80630 € |

