4.000" (101.60mm) Green, White Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BERST-4GW

DigiKey Part Number
4393-BERST-4GW-ND
Manufacturer
Manufacturer Product Number
BERST-4GW
Description
4" GRN/WHITE SAFETY WARNING TAPE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4.000" (101.60mm) Green, White Vinyl
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green, White
Manufacturer
Bertech
Label Size
4.000" (101.60mm)
Series
Material
Vinyl
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,49000 €26,49 €
Manufacturers Standard Package
Unit Price without VAT:26,49000 €
Unit Price with VAT:31,52310 €