
AMWS61M | |
|---|---|
DigiKey Part Number | 2363-AMWS61M-ND |
Manufacturer | |
Manufacturer Product Number | AMWS61M |
Description | 6' ESD WRIST STRAP, METAL BAND |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black |
Category | Strap Closure Expansion |
Manufacturer Bertech | Strap Material Metal |
Series | Strap Termination 4mm Snap Stud |
Packaging Bag | Resistance 1 MOhms |
Part Status Active | Size One Size |
Type Wrist Strap with Cord | Color Black |
Cord Type Coiled | Features Expandable |
Cord Termination 4mm Snap Socket, Banana Plug | Base Product Number |
Cord Length 6' (1.83m) |

