
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | EMI Shielding | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.79" (20.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Temperature Range | - | |
Base Product Number |