
ALTC-2 | |
|---|---|
DigiKey Part Number | 4393-ALTC-2-ND |
Manufacturer | |
Manufacturer Product Number | ALTC-2 |
Description | TAPE ELECTRIC SHLD SILV 2"X60YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Electrical Shielding Tape Conductive Acrylic Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 2.00" (50.80mm) |
Packaging Strip | Length 180' (55.0m) 60 yds |
Part Status Active | Color Silver |
Tape Type Electrical Shielding | Usage EMI Shielding |
Adhesive Conductive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum Foil | Shelf Life 18 Months |
Thickness 0.0032" (3.2 mils, 0.081mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,75000 € | 26,75 € |
| 10 | 20,50300 € | 205,03 € |
| 25 | 18,55520 € | 463,88 € |
| 50 | 17,24920 € | 862,46 € |
| 100 | 16,07190 € | 1.607,19 € |
| 250 | 14,69192 € | 3.672,98 € |
| 500 | 13,76682 € | 6.883,41 € |
| Unit Price without VAT: | 26,75000 € |
|---|---|
| Unit Price with VAT: | 31,83250 € |

