EMI Shielding Tape Conductive Acrylic Adhesive Silver 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTC-1 1/2

DigiKey Part Number
2363-ALTC-11/2-ND
Manufacturer
Manufacturer Product Number
ALTC-1 1/2
Description
TAPE EMI SHD SILV 1 1/2"X60YD
Customer Reference
Detailed Description
EMI Shielding Tape Conductive Acrylic Adhesive Silver 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0032" (3.2 mils, 0.081mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Packaging
Strip
Width
1.50" (38.10mm) 1 1/2"
Part Status
Active
Length
180' (55.0m) 60 yds
Tape Type
EMI Shielding
Color
Silver
Adhesive
Conductive Acrylic
Base Product Number
Backing, Carrier
Aluminum Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.