Gray 720 x 48 Anti-Fatigue Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFTX58-4X60GR

DigiKey Part Number
2363-AFTX58-4X60GR-ND
Manufacturer
Manufacturer Product Number
AFTX58-4X60GR
Description
4'X60' ANTI FATIGUE MAT, TX, GY
Customer Reference
Detailed Description
Gray 720x48 Anti-Fatigue Mat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Type
Anti-Fatigue Mat
Surface Type
Textured
Length (Inches)
720
Width (Inches)
48
Thickness
5/8"
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.