Black, Yellow 144 x 36 Anti-Fatigue Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFRB38-3X12BLKYBBEV

DigiKey Part Number
2363-AFRB38-3X12BLKYBBEV-ND
Manufacturer
Manufacturer Product Number
AFRB38-3X12BLKYBBEV
Description
3'X12'ANTI FTG MAT, BLK/YEL, RIB
Customer Reference
Detailed Description
Black, Yellow 144x36 Anti-Fatigue Mat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Type
Anti-Fatigue Mat
Surface Type
Ribbed
Length (Inches)
144
Width (Inches)
36
Thickness
3/8"
Color
Black, Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.