
Category | Length 20' (6.1m) |
Manufacturer Bertech | Width 3' (0.91m) |
Series | Thickness 0.090" (2.29mm) |
Packaging Box | Color Blue |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |

