
2059USA-2X40B | |
|---|---|
DigiKey Part Number | 4393-2059USA-2X40B-ND |
Manufacturer | |
Manufacturer Product Number | 2059USA-2X40B |
Description | TABLE MAT RUBBER BLUE 40' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Bertech | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Base Product Number |
Length 40' (12.19m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,29000 € | 791,29 € |
| 10 | 758,14300 € | 7.581,43 € |
| Unit Price without VAT: | 791,29000 € |
|---|---|
| Unit Price with VAT: | 941,63510 € |

