
Category | Length 10' (3.05m) |
Manufacturer Bertech | Width 2' (0.61m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Box | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

