
2059T-2X50B | |
|---|---|
DigiKey Part Number | 4393-2059T-2X50B-ND |
Manufacturer | |
Manufacturer Product Number | 2059T-2X50B |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Bertech | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Base Product Number |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,57000 € | 659,57 € |
| 10 | 626,47100 € | 6.264,71 € |
| Unit Price without VAT: | 659,57000 € |
|---|---|
| Unit Price with VAT: | 784,88830 € |

