
2059T-2X10B | |
|---|---|
DigiKey Part Number | 4393-2059T-2X10B-ND |
Manufacturer | |
Manufacturer Product Number | 2059T-2X10B |
Description | TABLE MAT RUBBER BLUE 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 10' (3.05m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,45000 € | 154,45 € |
| 10 | 143,49900 € | 1.434,99 € |
| 25 | 140,01760 € | 3.500,44 € |
| 50 | 137,64880 € | 6.882,44 € |
| Unit Price without VAT: | 154,45000 € |
|---|---|
| Unit Price with VAT: | 183,79550 € |

