
2059T-2.5X50B | |
|---|---|
DigiKey Part Number | 2363-2059T-2.5X50B-ND |
Manufacturer | |
Manufacturer Product Number | 2059T-2.5X50B |
Description | TABLE MAT RUBBER BLUE 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer Bertech | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Base Product Number |
Length 50' (15.24m) |

