
2059T-2.5X10G | |
|---|---|
DigiKey Part Number | 4393-2059T-2.5X10G-ND |
Manufacturer | |
Manufacturer Product Number | 2059T-2.5X10G |
Description | TABLE MAT RUBBER GRAY 10' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 10' (3.05m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Length 10' (3.05m) |
Manufacturer Bertech | Width 2.5' (0.76m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,68000 € | 149,68 € |
| Unit Price without VAT: | 149,68000 € |
|---|---|
| Unit Price with VAT: | 178,11920 € |

