
2059S-3X20B | |
|---|---|
DigiKey Part Number | 4393-2059S-3X20B-ND |
Manufacturer | |
Manufacturer Product Number | 2059S-3X20B |
Description | TABLE MAT RUBBER BLUE 20' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 20' (6.1m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Length 20' (6.1m) |
Manufacturer Bertech | Width 3' (0.91m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,17000 € | 374,17 € |
| 10 | 351,75700 € | 3.517,57 € |
| Unit Price without VAT: | 374,17000 € |
|---|---|
| Unit Price with VAT: | 445,26230 € |



