
Category | Length 20' (6.1m) |
Manufacturer Bertech | Width 2' (0.61m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

