
2059S-2.5X50B | |
|---|---|
DigiKey Part Number | 4393-2059S-2.5X50B-ND |
Manufacturer | |
Manufacturer Product Number | 2059S-2.5X50B |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,74000 € | 731,74 € |
| 10 | 698,08600 € | 6.980,86 € |
| Unit Price without VAT: | 731,74000 € |
|---|---|
| Unit Price with VAT: | 870,77060 € |


