
2059S-2.5X20B | |
|---|---|
DigiKey Part Number | 4393-2059S-2.5X20B-ND |
Manufacturer | |
Manufacturer Product Number | 2059S-2.5X20B |
Description | TABLE MAT RUBBER BLUE 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 20' (6.1m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,58000 € | 341,58 € |
| 10 | 320,72500 € | 3.207,25 € |
| 25 | 314,02240 € | 7.850,56 € |
| Unit Price without VAT: | 341,58000 € |
|---|---|
| Unit Price with VAT: | 406,48020 € |

