
Category | Width 2' (0.61m) |
Manufacturer Bertech | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Wrist Strap |
Length 3' (0.91m) | Base Product Number |

