Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059R-2.5X6BKT

DigiKey Part Number
2363-2059R-2.5X6BKT-ND
Manufacturer
Manufacturer Product Number
2059R-2.5X6BKT
Description
TABLE MAT RUBBER BLUE 6'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
2.5' (0.76m)
Thickness
0.06" (1.52mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Wrist Strap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.