
2059R-18X30BKT | |
|---|---|
DigiKey Part Number | 2363-2059R-18X30BKT-ND |
Manufacturer | |
Manufacturer Product Number | 2059R-18X30BKT |
Description | TABLE MAT RUBBER BLUE 2.5' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 2.5' (0.76m) X 1.5' (0.46m) |
Datasheet | Datasheet |
Category | Width 1.5' (0.46m) |
Manufacturer Bertech | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Wrist Strap |
Length 2.5' (0.76m) | Base Product Number |

