
1059-3X10B | |
|---|---|
DigiKey Part Number | 4393-1059-3X10B-ND |
Manufacturer | |
Manufacturer Product Number | 1059-3X10B |
Description | TABLE MAT VINYL BLUE 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Grounding Mat Vinyl Blue 10' (3.05m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 3' (0.91m) | |
Thickness | 0.094" (2.39mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,06000 € | 221,06 € |
| 10 | 206,42100 € | 2.064,21 € |
| 25 | 201,74080 € | 5.043,52 € |
| Unit Price without VAT: | 221,06000 € |
|---|---|
| Unit Price with VAT: | 263,06140 € |

